
T495W107K010ATE200 | |
|---|---|
DigiKey Part Number | 399-18863-2-ND - Tape & Reel (TR) 399-18863-1-ND - Cut Tape (CT) 399-18863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495W107K010ATE200 |
Description | CAP TANT 100UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495W107K010ATE200 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±10% | Manufacturer Size Code W |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.23000 | kr.16.23 |
| 10 | kr.11.12700 | kr.111.27 |
| 50 | kr.9.10180 | kr.455.09 |
| 100 | kr.8.47660 | kr.847.66 |
| 500 | kr.7.41856 | kr.3,709.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.09097 | kr.7,090.97 |
| 2.000 | kr.6.82127 | kr.13,642.54 |
| 3.000 | kr.6.68608 | kr.20,058.24 |
| 5.000 | kr.6.53631 | kr.32,681.55 |
| 7.000 | kr.6.44870 | kr.45,140.90 |
| Unit Price without VAT: | kr.16.23000 |
|---|---|
| Unit Price with VAT: | kr.20.28750 |

