
T495V686M016ATE300 | |
|---|---|
DigiKey Part Number | 399-5268-2-ND - Tape & Reel (TR) 399-5268-1-ND - Cut Tape (CT) 399-5268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495V686M016ATE300 |
Description | CAP TANT 68UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495V686M016ATE300 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 300mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.58000 | kr.18.58 |
| 10 | kr.12.88900 | kr.128.89 |
| 50 | kr.10.62080 | kr.531.04 |
| 100 | kr.9.91890 | kr.991.89 |
| 500 | kr.8.73158 | kr.4,365.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.36398 | kr.8,363.98 |
| 2.000 | kr.8.06138 | kr.16,122.76 |
| 3.000 | kr.7.90972 | kr.23,729.16 |
| 5.000 | kr.7.74163 | kr.38,708.15 |
| 7.000 | kr.7.64330 | kr.53,503.10 |
| Unit Price without VAT: | kr.18.58000 |
|---|---|
| Unit Price with VAT: | kr.23.22500 |

