Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T495V227M010ATE2007280 | |
|---|---|
DigiKey Part Number | 399-T495V227M010ATE2007280TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495V227M010ATE2007280 |
Description | CAP TANT SMD AUTO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495V227M010ATE2007280 Models |
Category | ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 10 V | Manufacturer Size Code V |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495V227M010ATE200 | KEMET | 0 | 399-T495V227M010ATE200TR-ND | kr.8.48457 | Parametric Equivalent |
| TPSY227M010P0200 | KYOCERA AVX | 0 | 478-TPSY227M010P0200TR-ND | kr.10.15240 | Parametric Equivalent |
| TPSY227M010S0200 | KYOCERA AVX | 0 | 478-TPSY227M010S0200TR-ND | kr.6.54748 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.8.48457 | kr.25,453.71 |
| Unit Price without VAT: | kr.8.48457 |
|---|---|
| Unit Price with VAT: | kr.10.60571 |



