
T495X107K025ATA150 | |
|---|---|
DigiKey Part Number | 399-T495X107K025ATA150TR-ND - Tape & Reel (TR) 399-T495X107K025ATA150CT-ND - Cut Tape (CT) 399-T495X107K025ATA150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X107K025ATA150 |
Description | CAP TANT SMD AUTO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | T495X107K025ATA150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.94000 | kr.23.94 |
| 10 | kr.16.95400 | kr.169.54 |
| 50 | kr.14.16700 | kr.708.35 |
| 100 | kr.13.30620 | kr.1,330.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.11.84896 | kr.5,924.48 |
| 1.000 | kr.11.39757 | kr.11,397.57 |
| 1.500 | kr.11.17150 | kr.16,757.25 |
| 2.500 | kr.10.92076 | kr.27,301.90 |
| 3.500 | kr.10.77418 | kr.37,709.63 |
| 5.000 | kr.10.63316 | kr.53,165.80 |
| 6.000 | kr.10.56628 | kr.63,397.68 |
| Unit Price without VAT: | kr.23.94000 |
|---|---|
| Unit Price with VAT: | kr.29.92500 |

