
T495V157K006ATE040 | |
|---|---|
DigiKey Part Number | 399-T495V157K006ATE040TR-ND - Tape & Reel (TR) 399-T495V157K006ATE040CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T495V157K006ATE040 |
Description | CAP TANT 150UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495V157K006ATE040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.71000 | kr.19.71 |
| 10 | kr.13.74700 | kr.137.47 |
| 50 | kr.11.37920 | kr.568.96 |
| 100 | kr.10.64640 | kr.1,064.64 |
| 500 | kr.9.40634 | kr.4,703.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.02246 | kr.9,022.46 |
| 2.000 | kr.8.70634 | kr.17,412.68 |
| 3.000 | kr.8.54793 | kr.25,643.79 |
| 5.000 | kr.8.37228 | kr.41,861.40 |
| 7.000 | kr.8.26963 | kr.57,887.41 |
| Unit Price without VAT: | kr.19.71000 |
|---|---|
| Unit Price with VAT: | kr.24.63750 |

