Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T495V107M010ATE1507622 | |
|---|---|
DigiKey Part Number | 399-T495V107M010ATE1507622TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495V107M010ATE1507622 |
Description | 100.UF 10.0V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated | Manufacturer Size Code V |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495V107M010AHE150 | KEMET | 0 | 399-T495V107M010AHE150TR-ND | kr.8.67788 | Parametric Equivalent |
| T495V107M010ATE150 | KEMET | 0 | 399-T495V107M010ATE150TR-ND | kr.7.88899 | Parametric Equivalent |
| TPSY107M010P0150 | KYOCERA AVX | 0 | 478-TPSY107M010P0150TR-ND | kr.9.74775 | Parametric Equivalent |
| TPSY107M010S0150 | KYOCERA AVX | 0 | 478-TPSY107M010S0150TR-ND | kr.8.56561 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.88899 | kr.7,888.99 |
| Unit Price without VAT: | kr.7.88899 |
|---|---|
| Unit Price with VAT: | kr.9.86124 |




