Direct
Direct

T495T156K006ATE1K0 | |
|---|---|
DigiKey Part Number | T495T156K006ATE1K0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495T156K006ATE1K0 |
Description | CAP TANT 15UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T495T156K006ATE1K0 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±10% | Manufacturer Size Code T |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B156K006AT | KEMET | 77 | 399-10142-1-ND | kr.3.55000 | Direct |
| T491T156K006AT | KEMET | 0 | 399-5170-2-ND | kr.3.11459 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.79588 | kr.11,989.70 |
| Unit Price without VAT: | kr.4.79588 |
|---|---|
| Unit Price with VAT: | kr.5.99485 |


