
T495E337M010ATE060 | |
|---|---|
DigiKey Part Number | 399-18451-2-ND - Tape & Reel (TR) 399-18451-1-ND - Cut Tape (CT) 399-18451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495E337M010ATE060 |
Description | CAP TANT 330UF 20% 10V 2924 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2924 (7360 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495E337M010ATE060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7360 Metric) | |
Size / Dimension | 0.287" L x 0.236" W (7.30mm x 6.00mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.63000 | kr.45.63 |
| 10 | kr.33.84300 | kr.338.43 |
| 50 | kr.29.14820 | kr.1,457.41 |
| 100 | kr.27.69540 | kr.2,769.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.25.23468 | kr.12,617.34 |
| 1.000 | kr.24.47258 | kr.24,472.58 |
| 1.500 | kr.24.09045 | kr.36,135.68 |
| 2.500 | kr.23.66707 | kr.59,167.67 |
| Unit Price without VAT: | kr.45.63000 |
|---|---|
| Unit Price with VAT: | kr.57.03750 |

