
T495E227K016ATE150 | |
|---|---|
DigiKey Part Number | 399-4971-2-ND - Tape & Reel (TR) 399-4971-1-ND - Cut Tape (CT) 399-4971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495E227K016ATE150 |
Description | CAP TANT 220UF 10% 16V 2824 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 16 V 2824 (7260 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495E227K016ATE150 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.236" W (7.30mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 150mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.33000 | kr.49.33 |
| 10 | kr.36.72800 | kr.367.28 |
| 50 | kr.31.70000 | kr.1,585.00 |
| 100 | kr.30.14350 | kr.3,014.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.27.50862 | kr.13,754.31 |
| 1.000 | kr.26.69222 | kr.26,692.22 |
| 1.500 | kr.26.28306 | kr.39,424.59 |
| Unit Price without VAT: | kr.49.33000 |
|---|---|
| Unit Price with VAT: | kr.61.66250 |

