
T495E107K025ATE100 | |
|---|---|
DigiKey Part Number | 399-5221-2-ND - Tape & Reel (TR) 399-5221-1-ND - Cut Tape (CT) 399-5221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495E107K025ATE100 |
Description | CAP TANT 100UF 10% 25V 2824 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 25 V 2824 (7260 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495E107K025ATE100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.287" L x 0.236" W (7.30mm x 6.00mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.16000 | kr.52.16 |
| 10 | kr.39.07200 | kr.390.72 |
| 50 | kr.33.84960 | kr.1,692.48 |
| 100 | kr.32.23300 | kr.3,223.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.29.49452 | kr.14,747.26 |
| 1.000 | kr.28.64595 | kr.28,645.95 |
| 1.500 | kr.28.22089 | kr.42,331.33 |
| Unit Price without VAT: | kr.52.16000 |
|---|---|
| Unit Price with VAT: | kr.65.20000 |

