
T495E107K020ATE060 | |
|---|---|
DigiKey Part Number  | 399-5131-2-ND - Tape & Reel (TR) 399-5131-1-ND - Cut Tape (CT) 399-5131-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | T495E107K020ATE060  | 
Description  | CAP TANT 100UF 10% 20V 2824  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | 100 µF Molded Tantalum Capacitors 20 V 2824 (7260 Metric) 60mOhm  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | T495E107K020ATE060 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | 20 V  | |
Type  | Molded  | |
ESR (Equivalent Series Resistance)  | 60mOhm  | |
Operating Temperature  | -55°C ~ 125°C  | |
Lifetime @ Temp.  | 2000 Hrs @ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 2824 (7260 Metric)  | |
Size / Dimension  | 0.287" L x 0.236" W (7.30mm x 6.00mm)  | |
Height - Seated (Max)  | 0.150" (3.80mm)  | |
Lead Spacing  | -  | |
Manufacturer Size Code  | E  | |
Features  | General Purpose  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.51.20000 | kr.51.20 | 
| 10 | kr.38.28500 | kr.382.85 | 
| 50 | kr.33.14040 | kr.1,657.02 | 
| 100 | kr.31.54820 | kr.3,154.82 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.28.85082 | kr.14,425.41 | 
| 1.000 | kr.28.01504 | kr.28,015.04 | 
| 1.500 | kr.27.59637 | kr.41,394.56 | 
| Unit Price without VAT: | kr.51.20000 | 
|---|---|
| Unit Price with VAT: | kr.64.00000 | 

