Direct
Direct
Direct

T495D686M020ATE070 | |
|---|---|
DigiKey Part Number | T495D686M020ATE070-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495D686M020ATE070 |
Description | CAP TANT 68UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D686M020ATE070 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D686X0020D2TE3 | Vishay Sprague | 8.039 | 718-593D686X0020D2TE3CT-ND | kr.10.96000 | Direct |
| 593D686X0020D2WE3 | Vishay Sprague | 0 | 718-593D686X0020D2WE3TR-ND | kr.5.07192 | Direct |
| TPSD686M020R0070 | KYOCERA AVX | 539 | 478-9216-1-ND | kr.15.26000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.4.44606 | kr.6,669.09 |
| Unit Price without VAT: | kr.4.44606 |
|---|---|
| Unit Price with VAT: | kr.5.55758 |




