Similar

T495X226M035AHE275 | |
|---|---|
DigiKey Part Number | 399-10387-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495X226M035AHE275 |
Description | CAP TANT 22UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 275mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X226M035AHE275 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 275mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR3E226M035C0275 | Vishay Sprague | 0 | 718-TR3E226M035C0275CT-ND | kr.16.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.25.73102 | kr.12,865.51 |
| Unit Price without VAT: | kr.25.73102 |
|---|---|
| Unit Price with VAT: | kr.32.16378 |


