
T495D686K020AHE070 | |
|---|---|
DigiKey Part Number | 399-17354-2-ND - Tape & Reel (TR) 399-17354-1-ND - Cut Tape (CT) 399-17354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D686K020AHE070 |
Description | CAP TANT 68UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D686K020AHE070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.09000 | kr.25.09 |
| 10 | kr.17.82400 | kr.178.24 |
| 50 | kr.14.93120 | kr.746.56 |
| 100 | kr.14.03650 | kr.1,403.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.12.52186 | kr.6,260.93 |
| 1.000 | kr.12.05274 | kr.12,052.74 |
| 1.500 | kr.11.81769 | kr.17,726.53 |
| 2.500 | kr.11.55712 | kr.28,892.80 |
| 3.500 | kr.11.40478 | kr.39,916.73 |
| 5.000 | kr.11.25814 | kr.56,290.70 |
| Unit Price without VAT: | kr.25.09000 |
|---|---|
| Unit Price with VAT: | kr.31.36250 |

