
T495D686K010ATE150 | |
|---|---|
DigiKey Part Number | 399-8523-2-ND - Tape & Reel (TR) 399-8523-1-ND - Cut Tape (CT) 399-8523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D686K010ATE150 |
Description | CAP TANT 68UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D686K010ATE150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.50000 | kr.10.50 |
| 10 | kr.6.99500 | kr.69.95 |
| 50 | kr.5.59880 | kr.279.94 |
| 100 | kr.5.16800 | kr.516.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.44032 | kr.2,220.16 |
| 1.000 | kr.4.21510 | kr.4,215.10 |
| 1.500 | kr.4.10227 | kr.6,153.40 |
| 2.500 | kr.3.97724 | kr.9,943.10 |
| 3.500 | kr.3.90415 | kr.13,664.52 |
| 5.000 | kr.3.83380 | kr.19,169.00 |
| 6.000 | kr.3.80048 | kr.22,802.88 |
| 12.000 | kr.3.68821 | kr.44,258.52 |
| 12.500 | kr.3.68226 | kr.46,028.25 |
| Unit Price without VAT: | kr.10.50000 |
|---|---|
| Unit Price with VAT: | kr.13.12500 |

