
T495D685M050ATE300 | |
|---|---|
DigiKey Part Number | 399-18348-2-ND - Tape & Reel (TR) 399-18348-1-ND - Cut Tape (CT) 399-18348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D685M050ATE300 |
Description | CAP TANT 6.8UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D685M050ATE300 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 50 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 300mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSD685M050R0300 | KYOCERA AVX | 669 | 478-TPSD685M050R0300CT-ND | kr.21.18000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.82000 | kr.17.82 |
| 10 | kr.12.31900 | kr.123.19 |
| 50 | kr.10.12760 | kr.506.38 |
| 100 | kr.9.45040 | kr.945.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.30426 | kr.4,152.13 |
| 1.000 | kr.7.94954 | kr.7,949.54 |
| 1.500 | kr.7.77183 | kr.11,657.74 |
| 2.500 | kr.7.57480 | kr.18,937.00 |
| 3.500 | kr.7.45961 | kr.26,108.63 |
| 5.000 | kr.7.34878 | kr.36,743.90 |
| Unit Price without VAT: | kr.17.82000 |
|---|---|
| Unit Price with VAT: | kr.22.27500 |

