
T491D685K035AH | |
|---|---|
DigiKey Part Number | 399-T491D685K035AHTR-ND - Tape & Reel (TR) 399-T491D685K035AHCT-ND - Cut Tape (CT) 399-T491D685K035AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D685K035AH |
Description | CAP TANT 6.8UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491D685K035AH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.3Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.07000 | kr.9.07 |
| 10 | kr.5.94700 | kr.59.47 |
| 50 | kr.4.71320 | kr.235.66 |
| 100 | kr.4.33340 | kr.433.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.69052 | kr.1,845.26 |
| 1.000 | kr.3.49176 | kr.3,491.76 |
| 1.500 | kr.3.39219 | kr.5,088.28 |
| 2.500 | kr.3.28184 | kr.8,204.60 |
| 3.500 | kr.3.21733 | kr.11,260.66 |
| 5.000 | kr.3.15527 | kr.15,776.35 |
| Unit Price without VAT: | kr.9.07000 |
|---|---|
| Unit Price with VAT: | kr.11.33750 |

