Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T495D477K006ATE1007027 | |
|---|---|
DigiKey Part Number | 399-T495D477K006ATE1007027TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495D477K006ATE1007027 |
Description | 470.UF 6.0V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495D477K006AGE100 | KEMET | 0 | 399-T495D477K006AGE100TR-ND | kr.13.10276 | Parametric Equivalent |
| T495D477K006AHE100 | KEMET | 0 | 399-T495D477K006AHE100TR-ND | kr.11.16170 | Parametric Equivalent |
| TPSD477K006H0100 | KYOCERA AVX | 0 | 478-TPSD477K006H0100TR-ND | kr.22.33912 | Parametric Equivalent |
| TPSD477K006K0100 | KYOCERA AVX | 0 | 478-TPSD477K006K0100TR-ND | kr.18.53131 | Parametric Equivalent |
| TPSD477K006S0100 | KYOCERA AVX | 0 | 478-TPSD477K006S0100TR-ND | kr.18.53131 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.71942 | kr.5,359.71 |
| Unit Price without VAT: | kr.10.71942 |
|---|---|
| Unit Price with VAT: | kr.13.39928 |




