T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495D476K025ATE120

DigiKey Part Number
399-10298-2-ND - Tape & Reel (TR)
399-10298-1-ND - Cut Tape (CT)
399-10298-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495D476K025ATE120
Description
CAP TANT 47UF 10% 25V 2917
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 120mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495D476K025ATE120 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
120mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.332
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.57000kr.13.57
10kr.9.18400kr.91.84
50kr.7.45080kr.372.54
100kr.6.91650kr.691.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.01268kr.3,006.34
1.000kr.5.73293kr.5,732.93
1.500kr.5.59279kr.8,389.18
2.500kr.5.43746kr.13,593.65
3.500kr.5.34663kr.18,713.21
5.000kr.5.25928kr.26,296.40
6.000kr.5.21785kr.31,307.10
12.000kr.5.07838kr.60,940.56
12.500kr.5.07099kr.63,387.38
Manufacturers Standard Package
Unit Price without VAT:kr.13.57000
Unit Price with VAT:kr.16.96250