Direct
Direct
Direct
Direct
Direct
Direct

T495D477K004ATE045 | |
|---|---|
DigiKey Part Number | 399-18853-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495D477K004ATE045 |
Description | CAP TANT 470UF 10% 4V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D477K004ATE045 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 45mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D477X9004D2TE3 | Vishay Sprague | 0 | 718-593D477X9004D2TE3TR-ND | kr.5.47256 | Direct |
| 593D477X9004D2WE3 | Vishay Sprague | 0 | 718-593D477X9004D2WE3TR-ND | kr.2.84587 | Direct |
| TPSD477K004R0045 | KYOCERA AVX | 1.038 | 478-2385-1-ND | kr.13.57000 | Direct |
| TPSD477K004S0045 | KYOCERA AVX | 0 | 478-TPSD477K004S0045TR-ND | kr.7.37152 | Direct |
| TR3D477K004C0045 | Vishay Sprague | 0 | TR3D477K004C0045-ND | kr.10.44046 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.74407 | kr.9,744.07 |
| Unit Price without VAT: | kr.9.74407 |
|---|---|
| Unit Price with VAT: | kr.12.18009 |





