
T495D476K020ATE100 | |
|---|---|
DigiKey Part Number | 399-4784-2-ND - Tape & Reel (TR) 399-4784-1-ND - Cut Tape (CT) 399-4784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D476K020ATE100 |
Description | CAP TANT 47UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D476K020ATE100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.61000 | kr.12.61 |
| 10 | kr.8.49900 | kr.84.99 |
| 50 | kr.6.87240 | kr.343.62 |
| 100 | kr.6.36860 | kr.636.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.51860 | kr.2,759.30 |
| 1.000 | kr.5.25549 | kr.5,255.49 |
| 1.500 | kr.5.12363 | kr.7,685.45 |
| 2.500 | kr.4.97754 | kr.12,443.85 |
| 3.500 | kr.4.89211 | kr.17,122.38 |
| 5.000 | kr.4.80993 | kr.24,049.65 |
| 6.000 | kr.4.77097 | kr.28,625.82 |
| 12.000 | kr.4.63977 | kr.55,677.24 |
| 12.500 | kr.4.63280 | kr.57,910.00 |
| Unit Price without VAT: | kr.12.61000 |
|---|---|
| Unit Price with VAT: | kr.15.76250 |

