
T495D476K020ATE075 | |
|---|---|
DigiKey Part Number | 399-18442-2-ND - Tape & Reel (TR) 399-18442-1-ND - Cut Tape (CT) 399-18442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D476K020ATE075 |
Description | CAP TANT 47UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 75mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D476K020ATE075 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 75mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.88000 | kr.13.88 |
| 10 | kr.9.42800 | kr.94.28 |
| 50 | kr.7.64860 | kr.382.43 |
| 100 | kr.7.09890 | kr.709.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.17034 | kr.3,085.17 |
| 1.000 | kr.5.88295 | kr.5,882.95 |
| 1.500 | kr.5.73901 | kr.8,608.52 |
| 2.500 | kr.5.57940 | kr.13,948.50 |
| 3.500 | kr.5.48613 | kr.19,201.46 |
| 5.000 | kr.5.39637 | kr.26,981.85 |
| Unit Price without VAT: | kr.13.88000 |
|---|---|
| Unit Price with VAT: | kr.17.35000 |

