
T495D476K016ATE180 | |
|---|---|
DigiKey Part Number | 399-11091-2-ND - Tape & Reel (TR) 399-11091-1-ND - Cut Tape (CT) 399-11091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D476K016ATE180 |
Description | CAP TANT 47UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 180mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D476K016ATE180 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 180mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D476K006AT | KEMET | 2.433 | 399-8389-1-ND | kr.5.39000 | Similar |
| T491D476M006AT | KEMET | 449 | 399-18076-1-ND | kr.12.05000 | Similar |
| T495D476K016ATE150 | KEMET | 7.035 | 399-8522-1-ND | kr.13.76000 | Similar |
| TR3D476K016C0150 | Vishay Sprague | 187 | 718-1361-1-ND | kr.9.57000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.76000 | kr.13.76 |
| 10 | kr.9.33900 | kr.93.39 |
| 50 | kr.7.57380 | kr.378.69 |
| 100 | kr.7.02850 | kr.702.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.10656 | kr.3,053.28 |
| 1.000 | kr.5.82126 | kr.5,821.26 |
| 1.500 | kr.5.67836 | kr.8,517.54 |
| 2.500 | kr.5.51998 | kr.13,799.95 |
| 3.500 | kr.5.42735 | kr.18,995.72 |
| 5.000 | kr.5.33825 | kr.26,691.25 |
| Unit Price without VAT: | kr.13.76000 |
|---|---|
| Unit Price with VAT: | kr.17.20000 |

