T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495D475M050ATE300

DigiKey Part Number
399-10297-2-ND - Tape & Reel (TR)
399-10297-1-ND - Cut Tape (CT)
399-10297-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495D475M050ATE300
Description
CAP TANT 4.7UF 20% 50V 2917
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495D475M050ATE300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.265
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.02000kr.14.02
10kr.9.54200kr.95.42
50kr.7.76060kr.388.03
100kr.7.20960kr.720.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.27776kr.3,138.88
1.000kr.5.98925kr.5,989.25
1.500kr.5.84473kr.8,767.10
2.500kr.5.68456kr.14,211.40
3.500kr.5.59091kr.19,568.19
5.000kr.5.50083kr.27,504.15
6.000kr.5.45812kr.32,748.72
12.000kr.5.31432kr.63,771.84
Manufacturers Standard Package
Unit Price without VAT:kr.14.02000
Unit Price with VAT:kr.17.52500