Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T495D475K050ATE3002478 | |
|---|---|
DigiKey Part Number | 399-T495D475K050ATE3002478TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495D475K050ATE3002478 |
Description | 4.70UF 50.0V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 300mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495D475K050AGE300 | KEMET | 0 | 399-T495D475K050AGE300TR-ND | kr.10.98406 | Parametric Equivalent |
| T495D475K050AHE300 | KEMET | 0 | 399-T495D475K050AHE300TR-ND | kr.10.72144 | Parametric Equivalent |
| TPSD475K050K0300 | KYOCERA AVX | 0 | 478-TPSD475K050K0300TR-ND | kr.14.07298 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.01660 | kr.3,508.30 |
| Unit Price without VAT: | kr.7.01660 |
|---|---|
| Unit Price with VAT: | kr.8.77075 |




