
T495D337K006ATE100 | |
|---|---|
DigiKey Part Number | 399-3883-2-ND - Tape & Reel (TR) 399-3883-1-ND - Cut Tape (CT) 399-3883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D337K006ATE100 |
Description | CAP TANT 330UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D337K006ATE100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.85000 | kr.14.85 |
| 10 | kr.10.15700 | kr.101.57 |
| 50 | kr.8.28420 | kr.414.21 |
| 100 | kr.7.70500 | kr.770.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.71738 | kr.2,858.69 |
| 1.000 | kr.5.45990 | kr.5,459.90 |
| 1.500 | kr.5.33090 | kr.7,996.35 |
| 2.500 | kr.5.26001 | kr.13,150.03 |
| Unit Price without VAT: | kr.14.85000 |
|---|---|
| Unit Price with VAT: | kr.18.56250 |

