
T495D337K006ATE040 | |
|---|---|
DigiKey Part Number | 399-4802-2-ND - Tape & Reel (TR) 399-4802-1-ND - Cut Tape (CT) 399-4802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D337K006ATE040 |
Description | CAP TANT 330UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D337K006ATE040 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.99000 | kr.20.99 |
| 10 | kr.14.65800 | kr.146.58 |
| 50 | kr.12.15260 | kr.607.63 |
| 100 | kr.11.37710 | kr.1,137.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.06552 | kr.5,032.76 |
| 1.000 | kr.9.65924 | kr.9,659.24 |
| 1.500 | kr.9.45573 | kr.14,183.60 |
| 2.500 | kr.9.23013 | kr.23,075.33 |
| 3.500 | kr.9.09828 | kr.31,843.98 |
| 5.000 | kr.8.97130 | kr.44,856.50 |
| Unit Price without VAT: | kr.20.99000 |
|---|---|
| Unit Price with VAT: | kr.26.23750 |

