T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495D337K004ATE030

DigiKey Part Number
399-4798-2-ND - Tape & Reel (TR)
399-4798-1-ND - Cut Tape (CT)
399-4798-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495D337K004ATE030
Description
CAP TANT 330UF 10% 4V 2917
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 30mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495D337K004ATE030 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
30mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.688
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.63000kr.21.63
10kr.15.17400kr.151.74
50kr.12.61440kr.630.72
100kr.11.82340kr.1,182.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.10.48550kr.5,242.75
1.000kr.10.07117kr.10,071.17
1.500kr.9.86359kr.14,795.39
2.500kr.9.63354kr.24,083.85
3.500kr.9.49895kr.33,246.33
5.000kr.9.36948kr.46,847.40
6.000kr.9.30811kr.55,848.66
Manufacturers Standard Package
Unit Price without VAT:kr.21.63000
Unit Price with VAT:kr.27.03750