
T495D336M025ATE300 | |
|---|---|
DigiKey Part Number | 399-18441-2-ND - Tape & Reel (TR) 399-18441-1-ND - Cut Tape (CT) 399-18441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D336M025ATE300 |
Description | CAP TANT 33UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D336M025ATE300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.66000 | kr.9.66 |
| 10 | kr.6.36800 | kr.63.68 |
| 50 | kr.5.07400 | kr.253.70 |
| 100 | kr.4.67520 | kr.467.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.99962 | kr.1,999.81 |
| 1.000 | kr.3.79072 | kr.3,790.72 |
| 1.500 | kr.3.68606 | kr.5,529.09 |
| 2.500 | kr.3.57010 | kr.8,925.25 |
| 3.500 | kr.3.50226 | kr.12,257.91 |
| 5.000 | kr.3.43706 | kr.17,185.30 |
| 6.000 | kr.3.40614 | kr.20,436.84 |
| 12.000 | kr.3.30201 | kr.39,624.12 |
| 12.500 | kr.3.29650 | kr.41,206.25 |
| Unit Price without VAT: | kr.9.66000 |
|---|---|
| Unit Price with VAT: | kr.12.07500 |

