33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495D336K035ATA300

DigiKey Part Number
399-T495D336K035ATA300TR-ND - Tape & Reel (TR)
399-T495D336K035ATA300CT-ND - Cut Tape (CT)
399-T495D336K035ATA300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495D336K035ATA300
Description
CAP TANT SMD AUTO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495D336K035ATA300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Ratings
AEC-Q200
Type
Molded
Features
Automotive
ESR (Equivalent Series Resistance)
300mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 84
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.98000kr.24.98
10kr.17.68200kr.176.82
50kr.14.78740kr.739.37
100kr.13.89160kr.1,389.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.12.37568kr.6,187.84
1.000kr.11.90608kr.11,906.08
1.500kr.11.67089kr.17,506.33
2.500kr.11.41012kr.28,525.30
3.500kr.11.25769kr.39,401.92
5.000kr.11.11095kr.55,554.75
Manufacturers Standard Package
Unit Price without VAT:kr.24.98000
Unit Price with VAT:kr.31.22500