
T495D336K025ATE230 | |
|---|---|
DigiKey Part Number | 399-11089-2-ND - Tape & Reel (TR) 399-11089-1-ND - Cut Tape (CT) 399-11089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D336K025ATE230 |
Description | CAP TANT 33UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 230mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D336K025ATE230 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 230mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.95000 | kr.9.95 |
| 10 | kr.6.56200 | kr.65.62 |
| 50 | kr.5.22800 | kr.261.40 |
| 100 | kr.4.81650 | kr.481.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.12062 | kr.2,060.31 |
| 1.000 | kr.3.90538 | kr.3,905.38 |
| 1.500 | kr.3.79757 | kr.5,696.35 |
| 2.500 | kr.3.67809 | kr.9,195.23 |
| 3.500 | kr.3.60822 | kr.12,628.77 |
| 5.000 | kr.3.54103 | kr.17,705.15 |
| Unit Price without VAT: | kr.9.95000 |
|---|---|
| Unit Price with VAT: | kr.12.43750 |

