
T495D336K025ATE225 | |
|---|---|
DigiKey Part Number | 399-18095-2-ND - Tape & Reel (TR) 399-18095-1-ND - Cut Tape (CT) 399-18095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D336K025ATE225 |
Description | CAP TANT 33UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 225mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D336K025ATE225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 225mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.62000 | kr.10.62 |
| 10 | kr.7.05300 | kr.70.53 |
| 50 | kr.5.64740 | kr.282.37 |
| 100 | kr.5.21410 | kr.521.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.48166 | kr.2,240.83 |
| 1.000 | kr.4.25491 | kr.4,254.91 |
| 1.500 | kr.4.14131 | kr.6,211.97 |
| 2.500 | kr.4.01544 | kr.10,038.60 |
| 3.500 | kr.3.94181 | kr.13,796.33 |
| 5.000 | kr.3.87104 | kr.19,355.20 |
| 6.000 | kr.3.83749 | kr.23,024.94 |
| 12.000 | kr.3.72446 | kr.44,693.52 |
| 12.500 | kr.3.71848 | kr.46,481.00 |
| Unit Price without VAT: | kr.10.62000 |
|---|---|
| Unit Price with VAT: | kr.13.27500 |

