
T495D336K020ATE200 | |
|---|---|
DigiKey Part Number | 399-8516-2-ND - Tape & Reel (TR) 399-8516-1-ND - Cut Tape (CT) 399-8516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D336K020ATE200 |
Description | CAP TANT 33UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D336K020ATE200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.75000 | kr.10.75 |
| 10 | kr.7.16200 | kr.71.62 |
| 50 | kr.5.73820 | kr.286.91 |
| 100 | kr.5.29980 | kr.529.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.55834 | kr.2,279.17 |
| 1.000 | kr.4.32883 | kr.4,328.83 |
| 1.500 | kr.4.21385 | kr.6,320.77 |
| 2.500 | kr.4.08642 | kr.10,216.05 |
| 3.500 | kr.4.01194 | kr.14,041.79 |
| 5.000 | kr.3.94028 | kr.19,701.40 |
| 6.000 | kr.3.90630 | kr.23,437.80 |
| 12.000 | kr.3.79189 | kr.45,502.68 |
| 12.500 | kr.3.78582 | kr.47,322.75 |
| Unit Price without VAT: | kr.10.75000 |
|---|---|
| Unit Price with VAT: | kr.13.43750 |

