Similar
Similar
Similar

T495D336K016AHE225 | |
|---|---|
DigiKey Part Number | T495D336K016AHE225-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495D336K016AHE225 |
Description | CAP TANT 33UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 225mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D336K016AHE225 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 225mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T493D336K016BH6410 | KEMET | 0 | 399-6276-2-ND | kr.62.35340 | Similar |
| TPSD336K016H0200 | KYOCERA AVX | 0 | 478-9185-2-ND | kr.7.26382 | Similar |
| TR3D336K016C0150 | Vishay Sprague | 1 | 718-1350-1-ND | kr.10.27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.00668 | kr.5,003.34 |
| Unit Price without VAT: | kr.10.00668 |
|---|---|
| Unit Price with VAT: | kr.12.50835 |




