
T495D227M010ATE100 | |
|---|---|
DigiKey Part Number | 399-5264-2-ND - Tape & Reel (TR) 399-5264-1-ND - Cut Tape (CT) 399-5264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D227M010ATE100 |
Description | CAP TANT 220UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D227M010ATE100 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 100mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.23000 | kr.16.23 |
| 10 | kr.11.11400 | kr.111.14 |
| 50 | kr.9.09020 | kr.454.51 |
| 100 | kr.8.46520 | kr.846.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.40804 | kr.3,704.02 |
| 1.000 | kr.7.08083 | kr.7,080.83 |
| 1.500 | kr.6.91685 | kr.10,375.27 |
| 2.500 | kr.6.73514 | kr.16,837.85 |
| 3.500 | kr.6.62892 | kr.23,201.22 |
| 5.000 | kr.6.52670 | kr.32,633.50 |
| Unit Price without VAT: | kr.16.23000 |
|---|---|
| Unit Price with VAT: | kr.20.28750 |

