
T495D227M010ATA100 | |
|---|---|
DigiKey Part Number | 399-T495D227M010ATA100TR-ND - Tape & Reel (TR) 399-T495D227M010ATA100CT-ND - Cut Tape (CT) 399-T495D227M010ATA100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D227M010ATA100 |
Description | CAP TANT SMD AUTO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | T495D227M010ATA100 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 10 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.18000 | kr.17.18 |
| 10 | kr.11.83700 | kr.118.37 |
| 50 | kr.9.71040 | kr.485.52 |
| 100 | kr.9.05350 | kr.905.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.94300 | kr.3,971.50 |
| 1.000 | kr.7.59925 | kr.7,599.25 |
| 1.500 | kr.7.42701 | kr.11,140.51 |
| 2.500 | kr.7.23612 | kr.18,090.30 |
| 3.500 | kr.7.12446 | kr.24,935.61 |
| 5.000 | kr.7.01706 | kr.35,085.30 |
| Unit Price without VAT: | kr.17.18000 |
|---|---|
| Unit Price with VAT: | kr.21.47500 |

