Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T495D227K006ATE1007005 | |
|---|---|
DigiKey Part Number | 399-T495D227K006ATE1007005TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495D227K006ATE1007005 |
Description | 220.UF 6.0V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495D227K006AGE100 | KEMET | 0 | 399-T495D227K006AGE100TR-ND | kr.12.05804 | Parametric Equivalent |
| T495D227K006AHE1007027 | KEMET | 0 | 399-T495D227K006AHE1007027TR-ND | kr.15.56800 | Parametric Equivalent |
| T495D227K006ATE1002478 | KEMET | 0 | 399-T495D227K006ATE1002478TR-ND | kr.5.52112 | Parametric Equivalent |
| T495D227K006ATE1007027 | KEMET | 0 | 399-T495D227K006ATE1007027TR-ND | kr.8.28130 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.98698 | kr.2,993.49 |
| Unit Price without VAT: | kr.5.98698 |
|---|---|
| Unit Price with VAT: | kr.7.48373 |


