T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495D226M035ATE300

DigiKey Part Number
399-8513-2-ND - Tape & Reel (TR)
399-8513-1-ND - Cut Tape (CT)
399-8513-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495D226M035ATE300
Description
CAP TANT 22UF 20% 35V 2917
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495D226M035ATE300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.814
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.37000kr.10.37
10kr.6.89300kr.68.93
50kr.5.51160kr.275.58
100kr.5.08670kr.508.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.36736kr.2,183.68
1.000kr.4.14477kr.4,144.77
1.500kr.4.03328kr.6,049.92
2.500kr.3.90968kr.9,774.20
3.500kr.3.83748kr.13,431.18
5.000kr.3.76796kr.18,839.80
6.000kr.3.73503kr.22,410.18
12.000kr.3.62408kr.43,488.96
12.500kr.3.61821kr.45,227.62
Manufacturers Standard Package
Unit Price without VAT:kr.10.37000
Unit Price with VAT:kr.12.96250