Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T495D226M025ATE2007622 | |
|---|---|
DigiKey Part Number | 399-T495D226M025ATE2007622TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495D226M025ATE2007622 |
Description | 22.0UF 25.0V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 25 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495D226M025AHE200 | KEMET | 0 | 399-T495D226M025AHE200TR-ND | kr.8.94358 | Parametric Equivalent |
| T495D226M025ATE2002478 | KEMET | 0 | 399-T495D226M025ATE2002478TR-ND | kr.4.80064 | Parametric Equivalent |
| T495D226M025ATE2007027 | KEMET | 0 | 399-T495D226M025ATE2007027TR-ND | kr.7.58276 | Parametric Equivalent |
| T495D226M025ATE2007280 | KEMET | 0 | 399-T495D226M025ATE2007280TR-ND | kr.3.98061 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.32642 | kr.2,163.21 |
| Unit Price without VAT: | kr.4.32642 |
|---|---|
| Unit Price with VAT: | kr.5.40803 |



