
T495D226M020ATE225 | |
|---|---|
DigiKey Part Number | 399-10385-2-ND - Tape & Reel (TR) 399-10385-1-ND - Cut Tape (CT) 399-10385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D226M020ATE225 |
Description | CAP TANT 22UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 225mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D226M020ATE225 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 225mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.84000 | kr.10.84 |
| 10 | kr.7.20200 | kr.72.02 |
| 50 | kr.5.76820 | kr.288.41 |
| 100 | kr.5.32430 | kr.532.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.57470 | kr.2,287.35 |
| 1.000 | kr.4.34258 | kr.4,342.58 |
| 1.500 | kr.4.22637 | kr.6,339.56 |
| 2.500 | kr.4.09757 | kr.10,243.93 |
| 3.500 | kr.4.02222 | kr.14,077.77 |
| 5.000 | kr.3.94977 | kr.19,748.85 |
| Unit Price without VAT: | kr.10.84000 |
|---|---|
| Unit Price with VAT: | kr.13.55000 |

