T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495D226K035ATE200

DigiKey Part Number
399-8511-2-ND - Tape & Reel (TR)
399-8511-1-ND - Cut Tape (CT)
399-8511-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495D226K035ATE200
Description
CAP TANT 22UF 10% 35V 2917
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495D226K035ATE200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.705
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.22000kr.12.22
10kr.8.22400kr.82.24
50kr.6.63940kr.331.97
100kr.6.14980kr.614.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.32108kr.2,660.54
1.000kr.5.06470kr.5,064.70
1.500kr.4.93623kr.7,404.35
2.500kr.4.79386kr.11,984.65
3.500kr.4.71064kr.16,487.24
5.000kr.4.63055kr.23,152.75
6.000kr.4.59263kr.27,555.78
12.000kr.4.46481kr.53,577.72
12.500kr.4.45801kr.55,725.12
Manufacturers Standard Package
Unit Price without VAT:kr.12.22000
Unit Price with VAT:kr.15.27500