
T495D226K035ATE200 | |
|---|---|
DigiKey Part Number | 399-8511-2-ND - Tape & Reel (TR) 399-8511-1-ND - Cut Tape (CT) 399-8511-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D226K035ATE200 |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D226K035ATE200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.22000 | kr.12.22 |
| 10 | kr.8.22400 | kr.82.24 |
| 50 | kr.6.63940 | kr.331.97 |
| 100 | kr.6.14980 | kr.614.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.32108 | kr.2,660.54 |
| 1.000 | kr.5.06470 | kr.5,064.70 |
| 1.500 | kr.4.93623 | kr.7,404.35 |
| 2.500 | kr.4.79386 | kr.11,984.65 |
| 3.500 | kr.4.71064 | kr.16,487.24 |
| 5.000 | kr.4.63055 | kr.23,152.75 |
| 6.000 | kr.4.59263 | kr.27,555.78 |
| 12.000 | kr.4.46481 | kr.53,577.72 |
| 12.500 | kr.4.45801 | kr.55,725.12 |
| Unit Price without VAT: | kr.12.22000 |
|---|---|
| Unit Price with VAT: | kr.15.27500 |

