T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495D226K020ATE225

DigiKey Part Number
399-8508-2-ND - Tape & Reel (TR)
399-8508-1-ND - Cut Tape (CT)
399-8508-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495D226K020ATE225
Description
CAP TANT 22UF 10% 20V 2917
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 225mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495D226K020ATE225 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
225mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.415
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.50000kr.10.50
10kr.6.99500kr.69.95
50kr.5.59880kr.279.94
100kr.5.16800kr.516.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.44032kr.2,220.16
1.000kr.4.21510kr.4,215.10
1.500kr.4.10227kr.6,153.40
2.500kr.3.97724kr.9,943.10
3.500kr.3.90415kr.13,664.52
5.000kr.3.83380kr.19,169.00
6.000kr.3.80048kr.22,802.88
12.000kr.3.68821kr.44,258.52
12.500kr.3.68226kr.46,028.25
Manufacturers Standard Package
Unit Price without VAT:kr.10.50000
Unit Price with VAT:kr.13.12500