
T495D225M050ATE600 | |
|---|---|
DigiKey Part Number | 399-T495D225M050ATE600TR-ND - Tape & Reel (TR) 399-T495D225M050ATE600CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T495D225M050ATE600 |
Description | CAP TANT 2.2UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 600mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D225M050ATE600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.39000 | kr.11.39 |
| 10 | kr.7.62200 | kr.76.22 |
| 50 | kr.6.12740 | kr.306.37 |
| 100 | kr.5.66660 | kr.566.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.88704 | kr.2,443.52 |
| 1.000 | kr.4.64576 | kr.4,645.76 |
| 1.500 | kr.4.52493 | kr.6,787.40 |
| 2.500 | kr.4.39096 | kr.10,977.40 |
| 3.500 | kr.4.31267 | kr.15,094.34 |
| 5.000 | kr.4.23732 | kr.21,186.60 |
| 6.000 | kr.4.20161 | kr.25,209.66 |
| 12.000 | kr.4.08136 | kr.48,976.32 |
| 12.500 | kr.4.07497 | kr.50,937.13 |
| Unit Price without VAT: | kr.11.39000 |
|---|---|
| Unit Price with VAT: | kr.14.23750 |

