T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495D225K050ATE600

DigiKey Part Number
399-18440-2-ND - Tape & Reel (TR)
399-18440-1-ND - Cut Tape (CT)
399-18440-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495D225K050ATE600
Description
CAP TANT 2.2UF 10% 50V 2917
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 600mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495D225K050ATE600 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.090
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.85000kr.14.85
10kr.10.13800kr.101.38
50kr.8.26620kr.413.31
100kr.7.68830kr.768.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.71156kr.3,355.78
1.000kr.6.40902kr.6,409.02
1.500kr.6.25749kr.9,386.23
2.500kr.6.08952kr.15,223.80
3.500kr.5.99130kr.20,969.55
5.000kr.5.89684kr.29,484.20
6.000kr.5.85205kr.35,112.30
Manufacturers Standard Package
Unit Price without VAT:kr.14.85000
Unit Price with VAT:kr.18.56250