
T495D107M016ATE125 | |
|---|---|
DigiKey Part Number | 399-8502-2-ND - Tape & Reel (TR) 399-8502-1-ND - Cut Tape (CT) 399-8502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D107M016ATE125 |
Description | CAP TANT 100UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 125mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D107M016ATE125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 125mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.78000 | kr.11.78 |
| 10 | kr.7.91700 | kr.79.17 |
| 50 | kr.6.37960 | kr.318.98 |
| 100 | kr.5.90400 | kr.590.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.10016 | kr.2,550.08 |
| 1.000 | kr.4.85139 | kr.4,851.39 |
| 1.500 | kr.4.72679 | kr.7,090.19 |
| 2.500 | kr.4.58870 | kr.11,471.75 |
| 3.500 | kr.4.50794 | kr.15,777.79 |
| 5.000 | kr.4.43025 | kr.22,151.25 |
| 6.000 | kr.4.39345 | kr.26,360.70 |
| 12.000 | kr.4.26945 | kr.51,233.40 |
| 12.500 | kr.4.26288 | kr.53,286.00 |
| Unit Price without VAT: | kr.11.78000 |
|---|---|
| Unit Price with VAT: | kr.14.72500 |

