
T495D107M016ATE125 | |
|---|---|
DigiKey Part Number | 399-8502-2-ND - Tape & Reel (TR) 399-8502-1-ND - Cut Tape (CT) 399-8502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D107M016ATE125 |
Description | CAP TANT 100UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 125mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D107M016ATE125 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 125mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.17000 | kr.12.17 |
| 10 | kr.8.16000 | kr.81.60 |
| 50 | kr.6.57200 | kr.328.60 |
| 100 | kr.6.08260 | kr.608.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.25446 | kr.2,627.23 |
| 1.000 | kr.4.99814 | kr.4,998.14 |
| 1.500 | kr.4.86979 | kr.7,304.69 |
| 2.500 | kr.4.72748 | kr.11,818.70 |
| 3.500 | kr.4.64430 | kr.16,255.05 |
| 5.000 | kr.4.56427 | kr.22,821.35 |
| Unit Price without VAT: | kr.12.17000 |
|---|---|
| Unit Price with VAT: | kr.15.21250 |

