Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T495D107M010ATE1002478 | |
|---|---|
DigiKey Part Number | 399-T495D107M010ATE1002478TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495D107M010ATE1002478 |
Description | 100.UF 10.0V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495D107M010AT4047 | KEMET | 0 | 399-T495D107M010AT4047TR-ND | kr.4.97982 | Parametric Equivalent |
| T495D107M010AT4838 | KEMET | 0 | 399-T495D107M010AT4838TR-ND | kr.5.97304 | Parametric Equivalent |
| T495D107M010ATE1004901 | KEMET | 0 | 399-T495D107M010ATE1004901TR-ND | kr.4.97982 | Parametric Equivalent |
| T495D107M010ATE1007005 | KEMET | 0 | 399-T495D107M010ATE1007005TR-ND | kr.5.91548 | Parametric Equivalent |
| T495D107M010ATE1007027 | KEMET | 0 | 399-T495D107M010ATE1007027TR-ND | kr.8.21144 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.44910 | kr.2,724.55 |
| Unit Price without VAT: | kr.5.44910 |
|---|---|
| Unit Price with VAT: | kr.6.81138 |




