10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 250mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495D106M035ATE250

DigiKey Part Number
399-18436-2-ND - Tape & Reel (TR)
399-18436-1-ND - Cut Tape (CT)
399-18436-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495D106M035ATE250
Description
CAP TANT 10UF 20% 35V 2917
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 250mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495D106M035ATE250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
35 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
250mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 677
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.55000kr.12.55
10kr.8.45800kr.84.58
50kr.6.82700kr.341.35
100kr.6.32220kr.632.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.47028kr.2,735.14
1.000kr.5.20660kr.5,206.60
1.500kr.5.07445kr.7,611.67
2.500kr.4.92803kr.12,320.07
3.500kr.4.84238kr.16,948.33
5.000kr.4.76001kr.23,800.05
Manufacturers Standard Package
Unit Price without VAT:kr.12.55000
Unit Price with VAT:kr.15.68750