
T495D106K035ATE125 | |
|---|---|
DigiKey Part Number | 399-10292-2-ND - Tape & Reel (TR) 399-10292-1-ND - Cut Tape (CT) 399-10292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D106K035ATE125 |
Description | CAP TANT 10UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 125mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D106K035ATE125 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 125mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.50000 | kr.13.50 |
| 10 | kr.9.13000 | kr.91.30 |
| 50 | kr.7.39760 | kr.369.88 |
| 100 | kr.6.86180 | kr.686.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.95644 | kr.2,978.22 |
| 1.000 | kr.5.67620 | kr.5,676.20 |
| 1.500 | kr.5.53579 | kr.8,303.69 |
| 2.500 | kr.5.38018 | kr.13,450.45 |
| 3.500 | kr.5.28917 | kr.18,512.10 |
| 5.000 | kr.5.20164 | kr.26,008.20 |
| Unit Price without VAT: | kr.13.50000 |
|---|---|
| Unit Price with VAT: | kr.16.87500 |

